The HUF75545S3 is an N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 270W and a continuous drain current of 75A. The device is packaged in a TO-262-3 case and is lead free. It is RoHS compliant and has a maximum drain to source breakdown voltage of 80V.
Onsemi HUF75545S3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 270W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75545S3 to view detailed technical specifications.
No datasheet is available for this part.