
The HUF75623P3 is a 100V 22A N-CHANNEL MOSFET in a TO-220-3 package, suitable for high-power applications. It has a maximum operating temperature range of -55°C to 175°C and is lead-free and RoHS compliant. The device features a maximum power dissipation of 85W and a maximum drain to source breakdown voltage of 100V.
Onsemi HUF75623P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 47ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75623P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
