
N-Channel UltraFET Power MOSFET featuring 150V drain-to-source breakdown voltage and 43A continuous drain current. This through-hole component offers a low 42mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 230W. Operating across a wide temperature range from -55°C to 175°C, it includes fast switching characteristics with a 13ns turn-on delay and 34ns fall time. Packaged in a TO-220-3 case, this RoHS compliant and lead-free MOSFET is supplied in a rail/tube format.
Onsemi HUF75842P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 43A |
| Current | 43A |
| Current Rating | 43A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.73nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 13ns |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75842P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
