The HUF75842S3ST is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 230W and a drain to source breakdown voltage of 150V. The device is RoHS compliant and has a maximum continuous drain current of 43A. It features a fall time of 34ns and a turn-off delay time of 47ns.
Onsemi HUF75842S3ST technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.73nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 47ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75842S3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
