
Onsemi HUF76105DK8T technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76105DK8T to view detailed technical specifications.
No datasheet is available for this part.
