Onsemi HUF76121S3ST technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 21mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76121S3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
