Onsemi HUF76129S3ST technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 105W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76129S3ST to view detailed technical specifications.
No datasheet is available for this part.