
60V N-Channel MOSFET, surface mount, SOIC package. Features 3.5A continuous drain current, 75mΩ drain-to-source resistance, and 330pF input capacitance. Operates across a -55°C to 150°C temperature range with 2.5W power dissipation. Includes 31ns fall time and 46ns turn-off delay time.
Onsemi HUF76407DK8T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 31ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 46ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76407DK8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
