
Onsemi HUF76419S3ST-F085 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76419S3ST-F085 to view detailed technical specifications.
No datasheet is available for this part.
