Onsemi HUF76423D3ST technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 32mR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUF76423D3ST to view detailed technical specifications.
No datasheet is available for this part.