
N-Channel Logic Level UltraFET Power MOSFET featuring 60V drain-source breakdown voltage and a maximum continuous drain current of 35A. This through-hole component offers a low drain-source on-resistance of 25mΩ (typical) and 30mΩ (maximum). With a 3V threshold voltage and 16V gate-to-source voltage rating, it operates efficiently across a wide temperature range of -55°C to 175°C. The TO-220AB package dissipates up to 85W and includes fast switching characteristics with a 7ns turn-on delay.
Onsemi HUF76423P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 30mR |
| Element Configuration | Single |
| Fall Time | 76ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 16.3mm |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76423P3 to view detailed technical specifications.
No datasheet is available for this part.
