
The HUF76445P3 is a 60V N-CHANNEL MOSFET with a continuous drain current rating of 75A. It features a TO-220-3 package and is designed for through hole mounting. The device has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The MOSFET has a maximum power dissipation of 310W and a drain to source breakdown voltage of 60V.
Onsemi HUF76445P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 135ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 4.965nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76445P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
