Onsemi HUF76629D3ST-F085 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.28nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, UltraFET™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.009184oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76629D3ST-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
