
Automotive N-channel enhancement mode power MOSFET designed for high-current applications. Features a 100V drain-source voltage rating and a continuous drain current of 39A. This single-element transistor is housed in a TO-220 package with 3 through-hole pins and a tab, offering a maximum power dissipation of 145W. Operating temperature range is -55°C to 175°C.
Onsemi HUF76633P3-F085 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 20.4(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±16V |
| Maximum Continuous Drain Current | 39A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 35@10VmOhm |
| Typical Gate Charge @ Vgs | 56@10V|30@5VnC |
| Typical Gate Charge @ 10V | 56nC |
| Typical Input Capacitance @ Vds | 1820@25VpF |
| Maximum Power Dissipation | 145000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi HUF76633P3-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.