
The HUFA75321P3 is a N-CHANNEL MOSFET from Onsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 93W and a continuous drain current of 35A. The device is packaged in a TO-220-3 package and is lead free and RoHS compliant.
Onsemi HUFA75321P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 47ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75321P3 to view detailed technical specifications.
No datasheet is available for this part.
