
The HUFA75337S3S is a surface mount N-CHANNEL MOSFET from Onsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 175W and a drain to source breakdown voltage of 55V. The device is packaged in a TO-263-3 package and is lead free. It is RoHS compliant and part of the UltraFET series.
Onsemi HUFA75337S3S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.775nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 31ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75337S3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
