Onsemi HUFA75344P3_F085 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 285W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 285W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Series | UltraFET™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi HUFA75344P3_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
