
N-channel MOSFET with 55V drain-source breakdown voltage and 75A continuous drain current. Features 7mΩ maximum drain-source on-resistance and 325W maximum power dissipation. Operates across a -55°C to 175°C temperature range. Packaged in a TO-220-3 through-hole mount configuration. Includes 20ns turn-on delay and 45ns turn-off delay times.
Onsemi HUFA75345P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 325W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75345P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
