
The HUFA75617D3S is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 100V and a drain to source resistance of 90mR. The device is lead free and RoHS compliant, packaged in a TO-252AA case with a package quantity of 75. It is rated for a maximum power dissipation of 64W and has a turn-off delay time of 44ns.
Onsemi HUFA75617D3S technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 44ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75617D3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
