Onsemi HUFA75623P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 64mR |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 85W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75623P3 to view detailed technical specifications.
No datasheet is available for this part.