
The HUFA75639S3S is a 100V N-CHANNEL MOSFET with a continuous drain current of 56A and a drain to source resistance of 25mR. It has a maximum power dissipation of 200W and is packaged in a TO-263-3 case. The device is suitable for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The HUFA75639S3S is compliant with AEC-Q101 and is lead free.
Onsemi HUFA75639S3S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 25mR |
| Series | Automotive, AEC-Q101, UltraFET™ |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUFA75639S3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
