
N-channel MOSFET with 100V drain-source breakdown voltage and 75A continuous drain current. Features low 14mΩ drain-source resistance and 310W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component offers fast switching with turn-on delay of 14ns and fall time of 97ns.
Onsemi HUFA75645P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 97ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.79nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75645P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
