The HUFA76409D3 is a 60V N-CHANNEL UltraFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 49W and a continuous drain current of 18A. The device is packaged in a TO-251-3 package and is lead-free. It is suitable for use in applications requiring high current and low resistance.
Onsemi HUFA76409D3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 485pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 49W |
| Rds On Max | 63mR |
| Series | UltraFET™ |
| Turn-Off Delay Time | 41ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HUFA76409D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
