Onsemi HUFA76432S3S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 107ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.765nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 53ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76432S3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
