Onsemi HUFA76609D3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 425pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 49W |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76609D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
