
The I2811BF-08SR is a CMOS clock generator from Onsemi, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 40MHz. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The I2811BF-08SR is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi I2811BF-08SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | I2811BF-08SR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi I2811BF-08SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi I2811BF-08SR
Onsemi product discontinuance notice for devices using Global Foundries 0.35um CMOS Polycide technology. Affects ASM3P and I2811 series with no direct replacements.
