
Unidirectional TVS Diode for surge suppression, featuring a 15V reverse standoff voltage and 14V clamping voltage. This axial component offers a peak pulse power of 1.5kW and a peak pulse current rating of 60A. With a maximum operating temperature of 175°C and a minimum of -65°C, it provides robust protection. The device operates at 15V, exhibits a low leakage current of 2uA, and is RoHS compliant.
Onsemi ICTE-15RL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-15RL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
