
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 23A peak pulse current. Features a 36V reverse standoff voltage, 42.4V minimum breakdown voltage, and 26V clamping voltage. Operates across a -65°C to 175°C temperature range with a low 2uA leakage current. Through-hole mountable with axial leads, packaged on tape and reel.
Onsemi ICTE-36RL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 42.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 42.4V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-36RL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
