
The ILC5062AIC24X is a single-voltage supervisor IC from Onsemi, operating within a temperature range of -30°C to 80°C. It monitors a single voltage and provides an overvoltage threshold of 2.424V and an undervoltage threshold of 2.376V. This IC has a low operating supply current of 4.2uA and is available in tape and reel packaging with 3000 units per package. However, it is not RoHS compliant.
Onsemi ILC5062AIC24X technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Overvoltage Threshold | 2.424V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.376V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC5062AIC24X to view detailed technical specifications.
No datasheet is available for this part.