Onsemi ILC5062AIC44X technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.444V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.356V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC5062AIC44X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
