
Onsemi ILC5062IC44X technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Overvoltage Threshold | 4.488V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.312V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ILC5062IC44X to view detailed technical specifications.
No datasheet is available for this part.