
The ILC6363CIR50X is a surface mount DC/DC controller from Onsemi, operating between -40°C and 85°C. It features a fixed 5V output voltage and 500mA output current. The device is packaged in MSOP and is available in quantities of 4000. The ILC6363CIR50X is RoHS compliant and uses a synchronous rectifier. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Onsemi ILC6363CIR50X technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC6363CIR50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
