
The ILC6363CIRADJX is a surface mount DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This adjustable output voltage controller can supply up to 500mA of current. It is packaged in MSOP and available in quantities of 4000 per reel.
Onsemi ILC6363CIRADJX technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC6363CIRADJX to view detailed technical specifications.
No datasheet is available for this part.
