The ILC6383CIR33X is a boost DC/DC controller from Onsemi with a maximum input voltage of 500mV and a minimum input voltage of 900mV. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. The device is RoHS compliant and features a synchronous rectifier topology. It is designed for surface mount applications and is available in quantities of 4000 per reel.
Onsemi ILC6383CIR33X technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 500mV |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 375mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC6383CIR33X to view detailed technical specifications.
No datasheet is available for this part.