The ILC6383CIR50X is a boost DC/DC controller from Onsemi. It features a fixed 5V output voltage and a maximum output current of 300mA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for use in surface mount applications.
Onsemi ILC6383CIR50X technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 500mV |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC6383CIR50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.