The ILC6383CIRADJX is a boost regulator from Onsemi with a maximum input voltage of 500mV and a minimum input voltage of 900mV. It features an adjustable output voltage of 6V and an output current of 375mA. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The ILC6383CIRADJX operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi ILC6383CIRADJX technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 500mV |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 375mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC6383CIRADJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
