
The ILC7080AIM529X is a single-output linear voltage regulator in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The regulator provides a fixed output voltage of 2.9V with a maximum output current of 50mA. It has a quiescent current of 220uA and a power supply rejection ratio of 60dB. The device is RoHS compliant and available in quantities of 3000 on tape and reel.
Onsemi ILC7080AIM529X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 240uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7080AIM529X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
