
The ILC7081AIM536X is a single output power management IC with a fixed output voltage of 3.6V and a maximum output current of 100mA. It is packaged in a SOT-23 package and is available in quantities of 3000 per reel. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The ILC7081AIM536X is RoHS compliant and is suitable for use in a variety of applications. It is manufactured by Onsemi.
Onsemi ILC7081AIM536X technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7081AIM536X to view detailed technical specifications.
No datasheet is available for this part.