Onsemi ILC7082AIM545X technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 280uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7082AIM545X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
