The ILC7083AIM525X is a single-output linear voltage regulator with a fixed output voltage of 2.5V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is packaged in a SOT-23-5 surface mount package and is lead-free. It is RoHS compliant and has a power supply rejection ratio of 60dB.
Onsemi ILC7083AIM525X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 280uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7083AIM525X to view detailed technical specifications.
No datasheet is available for this part.