Positive adjustable linear voltage regulator IC with a maximum output current of 150mA and a maximum output voltage of 12V. Features a wide input voltage range from 2V to 13V, operating temperature from -40°C to 85°C, and a low quiescent current of 220uA. Offers 3% accuracy, 60dB PSRR, and a maximum power dissipation of 250mW. Packaged in a lead-free SOIC surface mount case, supplied on tape and reel.
Onsemi ILC7083AIM5ADJX technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 280uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7083AIM5ADJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.