
The ILC7280AR3333X is a dual linear voltage regulator from Onsemi. It features two positive fixed output voltage regulators with a maximum output current of 150mA each. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. The ILC7280AR3333X is RoHS compliant and suitable for surface mount applications.
Onsemi ILC7280AR3333X technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 315mW |
| Max Supply Current | 125uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 105uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7280AR3333X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
