Onsemi IMH20TR1 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 600mA |
| Lead Free | Contains Lead |
| Max Collector Current | 600mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IMH20TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.