Onsemi IRF510 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Voltage (Vdss) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRF510 to view detailed technical specifications.
No datasheet is available for this part.