
The IRF620B_FP001 is a TO-220 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 5A and a drain to source breakdown voltage of 200V. The device has a drain to source resistance of 800mR and a maximum power dissipation of 47W. It is RoHS compliant and available in a package quantity of 1000 units per rail/Tube packaging.
Onsemi IRF620B_FP001 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 390pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 47W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRF620B_FP001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
