Onsemi IRF730B technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 2R |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRF730B to view detailed technical specifications.
No datasheet is available for this part.
