
N-channel MOSFET with 400V drain-source breakdown voltage and 10A continuous drain current. Features a TO-220AB through-hole package, 430mR drain-source resistance, and 134W maximum power dissipation. Operates within a temperature range of -55°C to 150°C, with a 4V threshold voltage and 30V gate-source voltage rating. Includes 85ns fall time and 125ns turn-off delay time.
Onsemi IRF740B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Current | 10A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 134W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 134W |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 125ns |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRF740B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
