Onsemi IRF830B technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRF830B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
