
The IRFP140A is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 31A and a drain to source breakdown voltage of 100V. The device is packaged in a rail/Tube format and is RoHS compliant. It can dissipate up to 131W of power and has a drain to source resistance of 52mR.
Onsemi IRFP140A technical specifications.
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 52mR |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 0uV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 131W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFP140A to view detailed technical specifications.
No datasheet is available for this part.
