
Onsemi IRFP150A technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 40MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.27nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 193W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 193W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 17ns |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFP150A to view detailed technical specifications.
No datasheet is available for this part.
